SA-4

Bussmann / Eaton
504-SA-4
SA-4

Ürt.:

Açıklama:
Sigorta Yuvası Aksesuarları 4A
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
32,76 € 32,76 €
27,18 € 108,72 €
25,07 € 300,84 €
20,83 € 1.083,16 €
19,22 € 1.922,00 €
17,26 € 4.349,52 €
16,93 € 8.465,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Eaton
Ürün Kategorisi: Sigorta Yuvası Aksesuarları
RoHS: N
SA
Adapters
Edison Base Fuse Socket
Bulk
Marka: Bussmann / Eaton
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MX
Akım Oranı: 4 A
Özellikler: Non-interchageable body
Montaj Stili: Panel
Ürün Tipi: Fuse Accessories
Fabrika Paket Miktarı: 4
Alt kategori:: Fuses
Sonlandırma Stili: Screw
Voltaj Derecesi: 125 V
Birim Ağırlık: 13,154 g
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
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.