MB03L1NZQD

C&K
611-MB03L1NZQD
MB03L1NZQD

Ürt.:

Açıklama:
Döner Anahtarlar DP3T ROTARY N.S.
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
Minimum: 80   Çoklu: 80
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
16,48 € 1.318,40 €
16,29 € 3.909,60 €
15,70 € 8.792,00 €
1.040 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
C&K Switches
Ürün Kategorisi: Döner Anahtarlar
RoHS:  
Non-Illuminated
3 Position
1 Deck
2 Pole
250 mA
28 VDC
125 VAC
36 deg
Non-Shorting
Solder Lug
Flatted
M
Marka: C&K
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: VN
Dizin Durakları: Continuous
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 30 C
Ürün Tipi: Rotary Switches
Fabrika Paket Miktarı: 80
Alt kategori:: Switches
Voltaj Derecesi: 125 VAC, 28 VDC
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

M Series Half-Inch Rotary Switches

C&K Switches M Series Half-Inch Rotary Switches are available with multi-pole and multi-positions suitable for both panel and PCB mounting. These rotary switches feature a stainless-steel actuator, non-shorting contacts, and RoHS compliance. An IP67 protection rating is offered on products ending with "-F". Typical applications for C&K Switches M Series Half-Inch Rotary Switches include all sorts of equipment, such as test, industrial, and medical.