403WF13C12IMR

CTS Electronic Components
774-403WF13C12IMR
403WF13C12IMR

Ürt.:

Açıklama:
Kristaller 3.2mm x 2.5mm IoT Enhanced Quartz Crystal, Surface Mount, 13.560000MHz, Tol 10ppm, Stab 10ppm, -20 C/+70 C, 4pF, 100 Ohms Max, 3k/reel
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
7 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
0,304 € 912,00 €
0,28 € 1.680,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
CTS
Ürün Kategorisi: Kristaller
RoHS:  
403W
Reel
Marka: CTS Electronic Components
Ürün Tipi: Crystals
Fabrika Paket Miktarı: 3000
Alt kategori:: Crystals
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
8541600050
TARIC:
8541600000
ECCN:
EAR99

Internet of Things Enhanced Quartz Crystals

CTS Electronic Components Internet of Things Enhanced Quartz Crystals feature specific design parameters targeted for wireless protocols used in Internet of Things (IoT) applications. The crystals provide circuit elements needed for new chipset oscillator designs, operating at lower battery power and gain margins, to effectively perform. Designed with low ESR and low plating capacitance to ensure quick start-up over wide temperature ranges, the IoT crystals are optimized for long-term reliability and performance. CTS Electronic Components IoT Enhanced Quartz Crystals feature a -40°C to +125°C operating temperature range, tight tolerance and stability options, small load capacitance values, and various package sizes.