SDI18-9-UD2-P6R

CUI Inc.
490-SDI18-9-UD2-P6R
SDI18-9-UD2-P6R

Ürt.:

Açıklama:
Masaüstü AC Adaptörleri 19.8W 9V 2.2A C8 2.5rt cnt + EUcrd VI
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 510   Çoklu: 30
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
15,28 € 7.792,80 €
1.020 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
CUI Inc.
Ürün Kategorisi: Masaüstü AC Adaptörleri
RoHS:  
Level VI, CoC Tier 2
SDI18-UD
AC Giriş Tipi: C8
Marka: CUI Inc.
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Montaj Stili: Desktop
Paketleme: Bulk
Ürün Tipi: Desktop AC Adapters
Fabrika Paket Miktarı: 30
Alt kategori:: AC-DC Power Supply
Parça No Takma Adları: 036-7626R
Birim Ağırlık: 170 g
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
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI18 AC-DC Power Supplies

CUI Inc SDI18 AC-DC Power Supplies are compact units that operate at a universal input voltage range and meet DoE Level VI and CoC Tier 2 efficiency standards. The SDI18 series provides <0.075W no-load power consumption and up to 18W continuous power. CUI Inc SDI18 AC-DC Power Supplies include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP).

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.