SDI36-24-UD-P5

CUI Inc.
490-SDI36-24-UD-P5
SDI36-24-UD-P5

Ürt.:

Açıklama:
Masaüstü AC Adaptörleri 36W 24V 1.5A C8 no cable 2.1x5.5
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 240   Çoklu: 60
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
14,59 € 3.501,60 €
14,26 € 6.844,80 €
1.200 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
CUI Inc.
Ürün Kategorisi: Masaüstü AC Adaptörleri
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
36 W
24 VDC
1.5 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
SDI36-UD
AC Giriş Tipi: C8
Onaylar: PSE, UL/cUL
Marka: CUI Inc.
Merkez Pim Uzunluğu: 9.5 mm
Uyum: PSE, UL/cUL
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Yükseklik: 33 mm
Uzunluk: 100 mm
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 40 C
Minimum Çalışma Sıcaklığı: 0 C
Montaj Stili: Desktop
Paketleme: Bulk
Ürün Tipi: Desktop AC Adapters
Fabrika Paket Miktarı: 60
Alt kategori:: AC-DC Power Supply
Genişlik: 55 mm
Parça No Takma Adları: 036-5258R
Birim Ağırlık: 170 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI24 & SDI36 AC-DC Power Supplies

CUI Inc SDI24 and SDI36 AC-DC Power Supplies are designed to meet the current US DoE Level VI efficiency standards, EU CoC Tier 2 requirements, and the UL/cUL 62368-1 standard for ICT and AV equipment. These 24W and 36W power supplies provide <0.075W no-load power consumption and overvoltage, overcurrent, and short-circuit protections. CUI Inc SDI24 and SDI36 AC-DC Power Supplies are available with a C14 or C8 outlet and feature a universal 90VAC to 264VAC input voltage range.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

IEC 62368-1 Certified Power Supplies

CUI Inc IEC 62368-1 Certified Power Supplies provide 3W to 250W power ratings, high efficiency, and the latest in green power technology. These wall plug and desktop adapters are compliant with the IEC-62368-1 safety standard to keep designs ahead of changing regulations. CUI 62368-1 Certified Power Supplies are ideal for PCs, routers, digital projectors, and home theater systems, as well as various other types of audio/video, information, and communication technology.