SDI65-24-UD2-P6R

CUI Inc.
490-SDI65-24-UD2-P6R
SDI65-24-UD2-P6R

Ürt.:

Açıklama:
Masaüstü AC Adaptörleri 24V 2.71A 2.5rt cn + 65W C8 EU cord VI
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 510   Çoklu: 30
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
22,90 € 11.679,00 €
1.020 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
CUI Inc.
Ürün Kategorisi: Masaüstü AC Adaptörleri
RoHS:  
Level VI, CoC Tier 2
SDI65-UD
AC Giriş Tipi: C8
Marka: CUI Inc.
Montaj Stili: Desktop
Paketleme: Bulk
Ürün Tipi: Desktop AC Adapters
Fabrika Paket Miktarı: 30
Alt kategori:: AC-DC Power Supply
Parça No Takma Adları: 036-7503R
Birim Ağırlık: 310 g
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
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI65 AC-DC Power Supplies

CUI Inc SDI65 Power Supplies operate at a universal input voltage range and offer up to 65W output power. These power supplies meet DoE Level VI and CoC Tier 2 efficiency standards and provide a single regulated output range from 12VDC to 48VDC. CUI Inc SDI65 Power Supplies come with overvoltage (OVP) and short-circuit (SCP) protection.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.