SWI12-24-E-P6R

CUI Inc.
490-SWI12-24-E-P6R
SWI12-24-E-P6R

Ürt.:

Açıklama:
Duvar Montajlı AC Adaptörleri 12W 24V 0.5A EU plug RA 2.5x5.5 Level VI
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 500   Çoklu: 100
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
9,86 € 4.930,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
CUI Inc.
Ürün Kategorisi: Duvar Montajlı AC Adaptörleri
RoHS:  
Barrel Connector
2.5 mm Barrel Plug, Right Angle (2.5x5.5)
Level VI
SWI12-E
Marka: CUI Inc.
Merkez Pim Uzunluğu: 12 mm
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Montaj Stili: Wall Mount
Paketleme: Bulk
Ürün Tipi: Wall Mount AC Adapters
Fabrika Paket Miktarı: 100
Alt kategori:: AC-DC Power Supply
Parça No Takma Adları: 036-7266R
Birim Ağırlık: 126,100 g
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
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.