SWI5-5-N-P5

CUI Inc.
490-SWI5-5-N-P5
SWI5-5-N-P5

Ürt.:

Açıklama:
Duvar Montajlı AC Adaptörleri 5W 5V 1A US blade 2.1plug

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.
Resmi düzenlemeler nedeniyle Mouser bu ürünü ülkenizde satamamaktadır.

Stok Durumu

Stok:

Ürün Niteliği Öznitelik Değeri Özellik Seçin
CUI Inc.
Ürün Kategorisi: Duvar Montajlı AC Adaptörleri
Gönderim Kısıtlamaları:
 Resmi düzenlemeler nedeniyle Mouser bu ürünü ülkenizde satamamaktadır.
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
5 W
5 VDC
1 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1.5 m
Level VI
SWI5-N
Marka: CUI Inc.
Merkez Pim Uzunluğu: 9.5 mm
Uyum: PSE
Maksimum Çalışma Sıcaklığı: + 40 C
Minimum Çalışma Sıcaklığı: 0 C
Montaj Stili: Wall Mount
Paketleme: Bulk
Ürün Tipi: Wall Mount AC Adapters
Fabrika Paket Miktarı: 120
Alt kategori:: AC-DC Power Supply
Parça No Takma Adları: 036-8759R
Birim Ağırlık: 58 g
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
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

SWI5 Wall Power Adapters

CUI Inc SWI5 Wall Power Adapters are wall power adapters with an integrated USB connector. These adapters meet the requirements of Level VI standards for energy efficiency. The SWI5 adapters feature no-load power consumption of less than 0.075W and protection from over-voltage, over current, and short circuit. These adapters have an ultra-compact design with a 64.92mm x 36mm x 22.5 mm footprint. The SWI5 adapters are available in three versions: the SWI5-N with 60950-1 UL/cUL and PSE safety approvals, the SWI5-E with GS safety approvals, and the SWI5-B with UKCA safety approvals. These SWI5 adapters meet Class B limits for conducted and radiated emissions.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.