J11-B0-46-620-R3E-D3

Carling Technologies
691-J11B046620R3ED3
J11-B0-46-620-R3E-D3

Ürt.:

Açıklama:
Devre Kesiciler J11B046620R3ED3
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
38,98 € 38,98 €
33,82 € 169,10 €
29,97 € 299,70 €
29,95 € 1.497,50 €
27,42 € 2.742,00 €
27,19 € 6.797,50 €
500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Carling Technologies
Ürün Kategorisi: Devre Kesiciler
J
Circuit Breaker
Hydraulic Magnetic
20 A
240 VAC
1 Pole
Rocker
- 40 C
+ 85 C
Non-Illuminated
Marka: Carling Technologies
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MX
Yükseklik: 57.15 mm
Uzunluk: 72.39 mm
Montaj Stili: Panel Mount
Fabrika Paket Miktarı: 1
Alt kategori:: Circuit Breakers
Sonlandırma Stili: Screw
Voltaj Derecesi: 240 VAC
Genişlik: 19.18 mm
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
8536200040
ECCN:
EAR99

J-Series Hydraulic-Magnetic Circuit Breakers

Carling Technologies J-Series Hydraulic-Magnetic Circuit Breakers offer a variety of actuator styles and terminal options. These circuit breakers feature a maximum interrupting capacity of 10,000A, making them ideal for high-power density applications. The J-Series circuit breakers are available in one to three poles, deliver up to 20A current, and operate at 240VAC voltage. Carling Technologies J-Series Hydraulic-Magnetic Circuit Breakers are approved by UL 489, cULus CAN/CSA 22.2 No. 5, and TÜV EN 60947-2. Typical applications include datacom/telecom, AC power distribution units, power-dense motors and controls, AC power supplies, and marine.