E37F451CPN562MF92U

Chemi-Con
661-7F451CPN562MF92U
E37F451CPN562MF92U

Ürt.:

Açıklama:
Alüminyum Elektrolitik Kondansatörler - Vidalı Klemens
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
59,19 € 59,19 €
47,69 € 476,90 €
46,16 € 2.308,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Chemi-Con
Ürün Kategorisi: Alüminyum Elektrolitik Kondansatörler - Vidalı Klemens
RoHS:  
U37F
Marka: Chemi-Con
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Ürün Tipi: Electrolytic Capacitors
Fabrika Paket Miktarı: 5
Alt kategori:: Capacitors
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
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

U37 Screw Terminal Electrolytic Capacitors

Chemi-Con U37 Screw-Terminal Aluminum Electrolytic Capacitor family delivers long life for inverter applications and provides high ripple current to extend reliability. Three series are included in the U37 product line: U37F, U37L, and U37X. The U37 product line offers a capacitance range from 1500µF to 22,000µF, voltage ratings from 350VDC to 500VDC, standard capacitance tolerance of ±20%, and leakage current of 0.02CV (µA) or 5mA, whichever is smaller, after five minutes at +25ºC. Chemi-Con U37 Series has a temperature range from -40°C to +85°C.