EMHS350ARA271MHA0G

Chemi-Con
661-EMHS350ARA271MHA
EMHS350ARA271MHA0G

Ürt.:

Açıklama:
Aliminyum Elektrolit Kapasitör - SMD 35VDC 270uF Tol 20% 8x10mm AEC-Q200
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
0,662 € 0,66 €
0,313 € 3,13 €
0,28 € 28,00 €
Tam Makara (500'in katları olarak sipariş verin)
0,224 € 112,00 €
0,196 € 196,00 €
0,181 € 452,50 €
0,172 € 860,00 €
0,163 € 1.630,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Chemi-Con
Ürün Kategorisi: Aliminyum Elektrolit Kapasitör - SMD
RoHS:  
MHS
Reel
Cut Tape
Marka: Chemi-Con
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Ürün Tipi: Electrolytic Capacitors
Fabrika Paket Miktarı: 500
Alt kategori:: Capacitors
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
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

MHS Aluminum Electrolytic Capacitors

Chemi-Con MHS Alchip™ Aluminum Electrolytic Capacitors (AECs) provide 5000 hours of life operation endurance at +125ºC. These AECs feature 16VDC to 100VDC voltage and 110μF to 2000μF capacitance. MHS AECs are designed for smoothing and holdup for automotive modules and other extremely high-temperature applications, including base stations in harsh environments. These UCC AEC-Q200-compliant AECs can be equipped with an anti-vibration base that improves anti-vibration resistance to +30G.