EMVH101ARA221MMN0S

Chemi-Con
661-EMVH101ARA221MMN
EMVH101ARA221MMN0S

Ürt.:

Açıklama:
Aliminyum Elektrolit Kapasitör - SMD 100VDC 220uF Tol 20% 18x21.5mm AEC-Q200
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
2,16 € 2,16 €
1,44 € 14,40 €
1,14 € 57,00 €
Tam Makara (100'in katları olarak sipariş verin)
0,912 € 91,20 €
0,843 € 421,50 €
0,806 € 806,00 €
0,762 € 1.524,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Chemi-Con
Ürün Kategorisi: Aliminyum Elektrolit Kapasitör - SMD
RoHS:  
MVH
Reel
Cut Tape
Marka: Chemi-Con
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Ürün Tipi: Electrolytic Capacitors
Fabrika Paket Miktarı: 100
Alt kategori:: Capacitors
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
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

MVH Aluminum Electrolytic Capacitors

Chemi-Con Alchip™ MVH Aluminum Electrolytic Capacitors offer high heat resistance up to +125°C and withstand 1000 hours to 5000 hours at +125°C. The surface-mount capacitors offer expanded case sizes beyond those of the MVK Series and are designed to fit easily in automotive equipment. The 16- and 18-diameter parts can also be produced as high-vibration terminals with a 30G capability. Chemi-Con Alchip MVH Aluminum Electrolytic Capacitors have a temperature range of -40°C to +125°C, a voltage range from 10VDC to 450VDC, and a capacitance tolerance of ±20%.