CFM130M360

Cincon
418-CFM130M360
CFM130M360

Ürt.:

Açıklama:
Güç Kaynakları - Şasi Montajı 130W Med w/PFC 36V 2.8A

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
55,90 € 55,90 €
55,89 € 5.589,00 €
46,53 € 11.632,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Cincon
Ürün Kategorisi: Güç Kaynakları - Şasi Montajı
130 W
80 VAC to 264 VAC
1 Output
36 VDC
3.6 A
Open Frame
4 kVAC
94 %
Medical
76.2 mm (3 in)
50.8 mm (2 in)
30.5 mm (1.201 in)
CFM130M
Marka: Cincon
Uyum: Class I, Class II, EN60601-1, IEC60601-1, UL ANSI/AAMI ES60601-1
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Giriş Frekansı: 47 Hz to 63 Hz
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 70 C
Minimum Çalışma Sıcaklığı: - 30 C
Montaj Stili: Chassis
Açık Çerçeve/Kapalı: Open Frame
Güç - Basınçlı Hava: 130 W
Ürün: Switching Supplies
Ürün Tipi: Switching Power Supplies
Fabrika Paket Miktarı: 1
Alt kategori:: Power Supplies
Tip: AC-DC Converter
Birim Ağırlık: 135 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

AC-DC Fanless Power Solution

Cincon offers a comprehensive range of AC-DC power solutions, including baseplate cooling power supplies and AC-DC brick-type power supplies. The baseplate-cooling power supplies feature a power range from 130W to 500W, while the AC-DC brick-type power supplies range from 70W to 750W. Cincon also offers detailed technical articles explaining the exceptional performance of their fanless power supplies. These power solutions are suitable for various applications, such as industrial and ITE use with IEC/UL/EN 62368-1 safety approvals, as well as medical use with IEC/UL/EN 60601-1 safety approvals.

CFM130M Medical Power Supplies

Cincon CFM130M Medical Power Supplies offer 80VAC to 264VAC universal input, <150mW no-load input power consumption, and up to 94% efficiency in a compact 2" x 3" open-frame design. The CMF130 series provides 100W of power with natural convection and 130W with fan cooling. Additional features include active power factor correction (PFC) function, continuous short-circuit protection (SCP), and 100µA maximum leakage current. Cincon CFM130M Medical Power Supplies meet 2 MOPP IEC/EN 60335-1 requirements, and the EMI safety meets Class I and Class II standards.