CFM500S360-PM-R

Cincon
418-CFM500S360-PM-R
CFM500S360-PM-R

Ürt.:

Açıklama:
Güç Kaynakları - Şasi Montajı 500W 36V Horiz

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
136,91 € 136,91 €
134,69 € 673,45 €
133,93 € 1.339,30 €
125,51 € 3.137,75 €
120,92 € 6.046,00 €
114,80 € 11.480,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Cincon
Ürün Kategorisi: Güç Kaynakları - Şasi Montajı
RoHS:  
500 W
80 VAC to 264 VAC
1 Output
36 VDC
10.56 A
Open Frame
4 kVAC
94.5 %
Industrial
127 mm (5 in)
76 mm (2.992 in)
39.1 mm (1.539 in)
CFM500S
Marka: Cincon
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Boyutlar: 127 mm x 76 mm x 39.1 mm
Giriş Frekansı: 47 Hz to 63 Hz
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
Montaj Stili: Chassis
Açık Çerçeve/Kapalı: Open Frame
Ürün: Switching Supplies
Ürün Tipi: Switching Power Supplies
Fabrika Paket Miktarı: 1
Alt kategori:: Power Supplies
Tip: AC to DC Power Supply With PFC
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

CFM500S AC-DC Power Supplies with PFC

Cincon CFM500S AC-DC Power Supplies with Power Factor Correction (PFC) feature a universal input range of 80VAC to 264VAC and high efficiency of up to 94.5%. These power supplies offer overtemperature protection (OTP), low inrush current, and a high power density of up to 20.96W/inch3. These CFM500S AC-DC power supplies from Cincon provide output voltage ranging between 12V to 48V, 390W (natural), and 470W to 500W (conduction convection) power output. The power supplies meet EN 55032 Class B and IEC/EN60335-1 and come with active PFC that meets EN 61000-3-2.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.