CFM600S150-R

Cincon
418-CFM600S150-R
CFM600S150-R

Ürt.:

Açıklama:
Güç Kaynakları - Şasi Montajı 600W 15V 21A Horizontal

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Cincon
Ürün Kategorisi: Güç Kaynakları - Şasi Montajı
RoHS:  
600 W
80 VAC to 264 VAC
1 Output
15 VDC
21 A
Open Frame
4 kVAC
93 %
Industrial
127 mm
76.2 mm
39.1 mm
CFM600S
Marka: Cincon
Uyum: IEC/EN/UL 62368-1
Boyutlar: 127 mm x 76.2 mm x 39.1 mm
Giriş Frekansı: 47 Hz to 63 Hz
Yük Düzenleme: Yes, Regulated
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
Montaj Stili: Chassis Mount
Açık Çerçeve/Kapalı: Open Frame
Ürün: AC-DC Power Supplies
Ürün Tipi: Switching Power Supplies
Fabrika Paket Miktarı: 1
Alt kategori:: Power Supplies
Tip: With PFC
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
HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

CFM600S AC-DC Power Supplies

Cincon CFM600S AC-DC Power Supplies feature active power factor correction (PFC) and a wide input range of 80VAC to 264VAC while meeting EN 61000-3-2 standards. These power supplies offer over-temperature protection, PS on/off remote control, low inrush current, and power-good and power-fail signals. The CFM600S power supplies offer an open-frame design and are highly efficient, reliable, and fully protected against overvoltage conditions. Cincon CFM600S AC-DC Power Supplies are constructed per IEC/EN/UL 62368-1 standards.
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
154,80 € 154,80 €
150,16 € 750,80 €
145,65 € 1.456,50 €
138,37 € 3.459,25 €
132,83 € 6.641,50 €
100 Fiyat Teklifi