CFM600S240F-R

Cincon
418-CFM600S240F-R
CFM600S240F-R

Ürt.:

Açıklama:
Güç Kaynakları - Şasi Montajı 600W 24V 16.875A Fan Horizontal

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
188,25 € 188,25 €
182,60 € 913,00 €
177,13 € 1.771,30 €
168,27 € 4.206,75 €
161,53 € 8.076,50 €
100 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Cincon
Ürün Kategorisi: Güç Kaynakları - Şasi Montajı
RoHS:  
600 W
80 VAC to 264 VAC
1 Output
24 VDC
25 A
Enclosed
4 kVAC
94.5 %
Industrial
136 mm (5.354 in)
87 mm (3.425 in)
68.1 mm (2.681 in)
CFM600S
Marka: Cincon
Boyutlar: 136 mm x 87 mm x 68.1 mm
Giriş Frekansı: 47 Hz to 63 Hz
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 40 C
Montaj Stili: PCB Mount
Açık Çerçeve/Kapalı: Enclosed
Ürün: Switching Supplies
Ürün Tipi: Switching Power Supplies
Alt kategori:: Power Supplies
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CFM600S AC-DC Power Supplies

Cincon CFM600S AC-DC Power Supplies feature an active PFC that meets EN 61000-3-2 standards and a wide input range of 80VAC to 264VAC. These power supplies offer over-temperature protection, PS on/off remote control, low inrush current, and power good and power fail signals. CFM600S power supplies have an open-frame design and are highly efficient, reliable, and fully protected against over-voltage conditions. Cincon CFM600S AC-DC Power Supplies have IEC/EN/UL 62368-1 approval.