LFM200M360C-C0

Cincon
418-LFM200M360C-C0
LFM200M360C-C0

Ürt.:

Açıklama:
Güç Kaynakları - Şasi Montajı 200W 36V 3.06A Insert Med

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.

Stokta Var: 10

Stok:
10 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
83,18 € 83,18 €
82,35 € 411,75 €
81,52 € 815,20 €
79,89 € 1.997,25 €
77,49 € 3.874,50 €
74,39 € 7.439,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Cincon
Ürün Kategorisi: Güç Kaynakları - Şasi Montajı
RoHS:  
200 W
85 VAC to 264 VAC, 115 VDC to 370 VDC
1 Output
36 VDC
3.06 A
Enclosed
4.25 kVAC
94 %
Medical
78.6 mm (3.094 in)
57.9 mm (2.28 in)
25.4 mm (1 in)
LFM200M
Marka: Cincon
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Boyutlar: 78.6 mm x 57.9 mm x 25.4 mm
Giriş Frekansı: 47 Hz to 63 Hz
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 80 C
Minimum Çalışma Sıcaklığı: - 40 C
Montaj Stili: Chassis
Açık Çerçeve/Kapalı: Enclosed
Ürün: Switching Supplies
Ürün Tipi: Switching Power Supplies
Fabrika Paket Miktarı: 1
Alt kategori:: Power Supplies
Tip: AC to DC Power Supply With PFC
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LFM200M 200W AC/DC Power Supplies with PFC

Cincon LFM200M 200W AC/DC Power Supplies with Power Factor Correction (PFC) feature single output AC/DC modules with high power density, ideal for medical applications. The power supplies offer an active PFC function and various protections, including continuous short circuit (SCP), overvoltage (OVP), and overtemperature (OTP). The LFM200M series operates with a universal 85VAC to 264VAC input voltage range, a high 28.35W/in3 power density, and <0.3W no-load input power consumption. The Cincon LFM200M 200W AC/DC Power Supplies have a low-profile 25.4mm package and meet various approvals, including IEC/EN/UL 60601-1 2 MOPP, IEC/EN/UL 62368-1, and IEC/EN 60335-1.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LFM Low-Profile AC/DC Power Supplies

Cincon LFM Low-Profile AC/DC Power Supplies feature a 1" pitch design for space-constrained environment applications. These power supplies operate within a 200W to 420W output power range and comply with various medical/ITE safety standards. The LFM power supply family offers a semi-potting construction that facilitates heat dissipation and maximizes thermal performance with an enhanced conduction cooling design. The Cincon LFM Low-Profile AC/DC Power Supplies prevent moisture and dust ingress and meet overvoltage category (OVC) III and surge requirements to 4kV. The power supplies are ideal for industrial automation, medical equipment, telecommunications infrastructure, and industrial PC (IPC) applications.