TR30RDM120-49G03-BE-BK-Level-VI

Cincon
418-TR30RM12049G03BE
TR30RDM120-49G03-BE-BK-Level-VI

Ürt.:

Açıklama:
Duvar Montajlı AC Adaptörleri Switching Adapter, Level VI, Wallmount, Medical, 30 Watt, 80-264VAC Input, 12VDC Output, 2.5A, 2.35x0.7x9.5mm Right Angle, DC Cable 1800mm, UL1571 with OVP, Blue-Black
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
21,89 € 21,89 €
19,43 € 194,30 €
18,46 € 461,50 €
17,72 € 886,00 €
16,99 € 1.699,00 €
15,54 € 3.885,00 €
14,57 € 7.285,00 €
1.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Cincon
Ürün Kategorisi: Duvar Montajlı AC Adaptörleri
RoHS:  
Required
Australia, Europe, North America, United Kingdom
Interchangeable Plugs
80 VAC to 264 VAC
1 Output
30 W
12 VDC
2.5 A
Medical
Barrel Connector
0.7 mm Barrel Plug, Right Angle (0.7x2.35)
1.8 m
Level VI
TR30RDM
Onaylar: EN60601-1, IEC 60601-1, ANSI/AAMI ES60601-1
Marka: Cincon
Merkez Pim Uzunluğu: 9.5 mm
Uyum: EN 60601-1, IEC 60601-1, ANSI/AAMI ES60601-1
Konnektör A Polaritesi: Center Positive
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 60 C
Minimum Çalışma Sıcaklığı: - 20 C
Montaj Stili: Wall Mount
Ürün Tipi: Wall Mount AC Adapters
Fabrika Paket Miktarı: 1
Alt kategori:: AC-DC Power Supply
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

                        
Cincon Series TR15RA, TR15RAM, TR30RA, TR30RAM, TR30RDM
Switching Adapters require an AC plug to operate. AC plugs are
purchased separately and available options are listed below.

418-TR15RA-US
418-TR15RA-EURO
418-TR15RA-UK
418-TR15RA-AUS
418-TR15RA-PLUGKIT (contains all 4 plugs)

Please contact a Mouser Technical Sales Representative for
further information.

5-0818-02

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TR30RDM Wall-Mount AC Adapters

Cincon TR30RDM Wall-Mount AC Adapters provide a 30W medical switching adapter solution with interchangeable, regional contact options for international adaptability. This configurability feature results in a broad portfolio of adapters with various combinations of output voltages (5V to 24V), cable lengths, types, and gauges. This IP22-rated series offers <50uA leakage current, <75mW no-load power consumption, and a universal input range of 80VAC to 264VAC. Cincon TR30RDM Wall-Mount AC Adapters include short-circuit and overvoltage protections for medical and home care applications. Interchangeable AC contact options for the series are sold separately.