TR36M050-35G02-Level-VI

Cincon
418-TR36M050-35G02VI
TR36M050-35G02-Level-VI

Ürt.:

Açıklama:
Masaüstü AC Adaptörleri Switching Adapter, Level VI, Desktop, Medical, 36 Watt, 80-264VAC Input, 5VDC Output, 5.0A, 4.0x1.7x9.5mm Straight, DC Cable 1220mm, UL1571 with OVP
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
13,69 € 13,69 €
13,60 € 136,00 €
13,43 € 335,75 €
13,12 € 656,00 €
12,46 € 1.246,00 €
11,66 € 2.915,00 €
10,87 € 5.435,00 €
10,83 € 10.830,00 €
2.500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Cincon
Ürün Kategorisi: Masaüstü AC Adaptörleri
RoHS:  
Required
80 VAC to 264 VAC
1 Output
36 W
5 V
5 A
Medical
Barrel Connector
1.7 mm Barrel Plug (1.7x4)
1.2 m
Level VI
TR36M
Onaylar: EN 60601-1, IEC 60601-1, ANSI/AAMI ES60601-1
Marka: Cincon
Merkez Pim Uzunluğu: 9.5 mm
Uyum: EN 60601-1, IEC 60601-1, ANSI/AAMI ES60601-1
Konnektör A Polaritesi: Center Positive
Yükseklik: 22.5 mm
Uzunluk: 100 mm
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 60 C
Minimum Çalışma Sıcaklığı: - 20 C
Montaj Stili: Desktop
Ürün Tipi: Desktop AC Adapters
Fabrika Paket Miktarı: 1
Alt kategori:: AC-DC Power Supply
Genişlik: 45 mm
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TR36M Desktop AC Adapters

Cincon TR36M Desktop AC Adapters provide a 36W medical switching adapter solution that meets the 2MOPP Class II qualifications for medical and homecare applications. These adapters feature a universal 80VAC to 264VAC input range while being offered in nine output voltages from 5V to 48V and output currents from 0.75A to 5A. Cincon TR36M Series Desktop AC Adapters also offer continuous short-circuit protection, overvoltage protection, and <75mW no-load power consumption. Each model is available in varying cable lengths, types, and gauges, including those with ferrite cores.