FTCD4138E1PLL

Coherent
508-FTCD4138E1PLL
FTCD4138E1PLL

Ürt.:

Açıklama:
Fiber Optik Vericiler, Alıcılar, Telsizler XCVR, QSFP112, 500m Lite, 400G-FR4, Gen1, 4x 13XXnm CWDM EML, SMF, pull tab, LC, ROHS compliant, 3.3V, 8.5W, 25/70 C operation

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
1.297,07 € 1.297,07 €
1.188,43 € 11.884,30 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Coherent
Ürün Kategorisi: Fiber Optik Vericiler, Alıcılar, Telsizler
RoHS:  
Transceivers
3.3 V
500 m
400G-FR4
Bulk
Marka: Coherent
Ürün Tipi: Fiber Optic Transmitters, Receivers, Transceivers
Fabrika Paket Miktarı: 1
Alt kategori:: Fiber Optic
Ticari Unvan: FINISAR
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8517620090
TARIC:
8517699090
ECCN:
5A991.b.5.a

400 G Finisar Fiber Optik Alıcı-Verici Modülleri

Coherent 400G Finisar Fiber Optic Transceiver Modules are designed for use in Gigabit Ethernet links on various applications, some with FEC. The modules offer hot-pluggable QSFP-DD, QSFP-DD type 2, and OSFP form factors and are RoHS-6 compliant. The Coherent 400G Finisar Fiber Optic Transceiver Modules utilize a Single 3.3V power supply, 4x100Gb/s PAM4 serial lanes, and an 8x50G PAM4 retimed electrical interface.

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.