FTCD4545E2PCM

Coherent
508-FTCD4545E2PCM
FTCD4545E2PCM

Ürt.:

Açıklama:
Fiber Optik Vericiler, Alıcılar, Telsizler XCVR, OSFP, 10km, 4x100G-LR, Gen2, 4x 13XXnm EML, SMF, pull tab, MPO, ROHS compliant, 3.3V, 12W, 0/70C operation
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
1.456,92 € 1.456,92 €
10 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Coherent
Ürün Kategorisi: Fiber Optik Vericiler, Alıcılar, Telsizler
RoHS:  
Transceivers
1310 nm
425 Gb/s
Multimode
QSFP
4x EML Laser
3.3 V
0 C
+ 70 C
Ethernet
MTP (MPO)
2 km
FTCD45xxE2
Bulk
Marka: Coherent
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MY
Montaj Stili: Pluggable
Ürün Tipi: Fiber Optic Transmitters, Receivers, Transceivers
Fabrika Paket Miktarı: 1
Alt kategori:: Fiber Optic
Ticari Unvan: Finisar
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8517620090
TARIC:
8517699090
ECCN:
5A991

FTCD45xx Gen3 400GB Optical Transceiver Modules

Coherent FTCD45xx Gen3 400GB DR4 Optical Transceiver Modules are designed for 400Gigabit Ethernet links on up to 10km of single-mode fiber. The modules offer digital diagnostic functions through the I2C interface, as specified by the QSFP28 MSA and Finisar Application Note AN-20xx5. The Coherent FTCD45xx complies with the QSFP-DD MSA, QSFP28 MSA3, IEEE 802.3cu2, and portions of IEEE P802.3bm6. The transceiver is RoHS-6 compliant per Directive 2011/65/EU4 and Finisar Application Note AN-20385.

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.