FTLC1154RDPLD

Coherent
508-FTLC1154RDPLD
FTLC1154RDPLD

Ürt.:

Açıklama:
Fiber Optik Vericiler, Alıcılar, Telsizler XCVR,QSFP28, 20km,100GE eLR4,4x 13XXnm LAN-WDM DFB,SMF,pull tab,LC,ROHS compliant, 3.3V, 5W, -40/85 C operation, Gen2
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
25 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2   Çoklu: 2
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1.073,43 € 2.146,86 €
1.071,50 € 10.715,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Coherent
Ürün Kategorisi: Fiber Optik Vericiler, Alıcılar, Telsizler
RoHS:  
Transceiver Modules
1310 nm
103.1 Gb/s
Singlemode
QSFP
12 ps
LWDM DFB Laser
3.3 V
- 40 C
+ 85 C
LC
20 km
FTLC1154R
Bulk
Marka: Coherent
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MY
Düşüş Zamanı: 12 ps
Montaj Stili: Pluggable
Paket / Kasa: QSFP-28
Ürün Tipi: Fiber Optic Transmitters, Receivers, Transceivers
Fabrika Paket Miktarı: 2
Alt kategori:: Fiber Optic
Ticari Unvan: Finisar
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
8517620090
TARIC:
8517699090
ECCN:
5A991.b.5.a

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.