164-05A06SL

Coilcraft
994-164-05A06SL
164-05A06SL

Ürt.:

Açıklama:
Değişken İndüktörler 164 Unicoil Tunable 150 MHz 3.6 A

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 49

Stok:
49 Hemen Gönderilebilir
Fabrika Teslim Süresi:
7 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,78 € 4,78 €
3,87 € 38,70 €
3,83 € 95,75 €
3,25 € 162,50 €
3,01 € 301,00 €
2,97 € 742,50 €
2,78 € 1.390,00 €
2,46 € 2.460,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Coilcraft
Ürün Kategorisi: Değişken İndüktörler
RoHS:  
164
71 nH
79
150 MHz
- 40 C
+ 85 C
Radial
5.84 mm
5.84 mm
8.64 mm
Tube
Marka: Coilcraft
Çekirdek Malzeme: Aluminum
Maksimum DC Akımı: 3.6 A
Montaj Stili: PCB Mount
Ürün: Tunable Inductor Coils
Ürün Tipi: Variable Inductors
Kendinden Rezonans Frekansı: 980 MHz
Koruyucu: Shielded
Fabrika Paket Miktarı: 50
Alt kategori:: Inductors, Chokes & Coils
Tip: 5 mm Tunable Inductor
Birim Ağırlık: 600 mg
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
8533400000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

164/165 Series 5mm Tunable Inductors

Coilcraft 164 and 165 Series Tunable 5mm Inductors offer the low drift reliability of an insert molded coil within an inductance range from 9nH to 280nH. Optional plated brass cans provide integral shielding. The 164 and 165 components can also be ordered without cores for use as fixed inductors. Coilcraft 164 and 165 Series inductors feature RoHS compliant tin-silver over copper terminations within an ambient temperature range of -40°C to +85°C.

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

Through-Hole RF Tunable Inductors

Coilcraft Through-Hole Tunable Inductors offer a broad range of vertical and horizontal mount tunable inductors. The versatile Slot Seven and Slot Ten models operate over a wide frequency range and offer inductance values up to 1143µH. Precision molded slotted bobbins ensure tight tolerance and high stability.

RF Inductors & Tunable Coils

Coilcraft Fixed and Tunable RF Inductors and Coils feature precision-molded windings to ensure a constant winding pitch. The precision-molded windings also provide a consistent relationship with a printed circuit board. Coilcraft RF Inductors and Coils are RoHS compliant.