2222SQ-111GEC

Coilcraft
994-2222SQ-111GEC
2222SQ-111GEC

Ürt.:

Açıklama:
RF İndüktörleri - SMD 2222 110nH Unshld 2% 5.7A 6.5mOhms

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 1.015

Stok:
1.015 Hemen Gönderilebilir
Fabrika Teslim Süresi:
12 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (250'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
2,29 € 2,29 €
1,95 € 19,50 €
1,80 € 45,00 €
1,54 € 154,00 €
Tam Makara (250'in katları olarak sipariş verin)
1,31 € 327,50 €
1,23 € 615,00 €
1,15 € 1.150,00 €
1,11 € 2.775,00 €
0,989 € 4.945,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Coilcraft
Ürün Kategorisi: RF İndüktörleri - SMD
RoHS:  
Wirewound
5.59 mm x 5.69 mm x 6.35 mm
Unshielded
110 nH
2 %
5.7 A
6.5 mOhms
- 40 C
+ 125 C
140
1 GHz
Standard
6.35 mm
5.59 mm
5.69 mm
Air
2222SQ
Reel
Cut Tape
MouseReel
Uygulama: RF
Marka: Coilcraft
Çekirdek Tipi: Wirewound
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: VN
Montaj Stili: PCB Mount
Ürün: RF Inductors
Ürün Tipi: RF Inductors - Leaded
Fabrika Paket Miktarı: 250
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
Test Frekansı: 50 MHz
Parça No Takma Adları: 2222SQ-111GEB
Birim Ağırlık: 371 mg
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

Square Air Core High Inductance RF Inductors

Coilcraft Square Air Core High Inductance RF Inductors feature excellent Q factors of up to 230 at 400MHz, with current handling up to 5.7A. These higher inductance variants offer values ranging from 47nH to 500nH. Each value is available at 2% and 5% tolerance in 7" machine-ready reels or less-than-full-reel packaging. The halogen-free RF inductors use solder-coated leads for reliable soldering while having an ambient temperature rating from -40°C to +125°C with Irms current. Coilcraft square air core high inductance RF inductors use a flat top and bottom design for reliable pick and place and mechanical stability.

Square Air Core RF Inductors

Coilcraft Square Air Core RF Inductors feature solder-coated leads, excellent Q factors, and cover inductance values ranging from 5.5nH to 500nH. These RF inductors use a flat top and bottom design for reliable pick and place as well as added mechanical stability. Coilcraft square air core RF inductors include lower and higher inductance models. Sample kits are available, containing 10x each of all parts with 5% tolerance.

Surface-Mount Air Core Inductors

Coilcraft Surface-Mount Air Core Inductors are available in a wide variety of inductance and current ratings. Inductance values range from 1.65nH up to 538nH with tolerances as low as 2%. Sample kits are also available. Coilcraft Surface-Mount Air Core Inductors feature a square shape and are designed to be compatible with pick-and-place machines.