C419

Coilcraft
994-C419
C419

Ürt.:

Açıklama:
İndüktör Kitleri ve Aksesuarları MSS1278T Kit 1-1KuH 34pn 3ea
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
2 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
101,63 € 101,63 €
85,99 € 859,90 €
85,91 € 2.147,75 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Coilcraft
Ürün Kategorisi: İndüktör Kitleri ve Aksesuarları
RoHS:  
Power Inductor Kits
SMD/SMT
1 uH to 1 mH
- 40 C
+ 125 C
MSS1278T
Marka: Coilcraft
Çekirdek Malzeme: Ferrite
Paketleme: Bulk
Ürün Tipi: Inductor Kits & Accessories
Koruyucu: Shielded
Fabrika Paket Miktarı: 1
Alt kategori:: Inductors, Chokes & Coils
Tip: High Temperature Inductor Kit
Birim Ağırlık: 500 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

Veri Sayfası

Technical Resources

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

MSS1278T Power Inductors

Coilcraft MSS1278T High Temperature Shielded Power Inductors Series are designed for high ambient temperatures – up to 125°C with Irms current, are magnetically shielded, offer excellent current handling up to 36 amps, and are AEC-Q200 Grade 1 (-40°C to +125°C).  MSS1278T High Temperature Shielded Power Inductors Series offer an inductance range of 1.0µH to 1000µH, and are ideal for high temperature applications. Coilcraft MSS1278T High Temperature Shielded Power Inductors Series Designer’s Kit C419 contains samples of all values.

AEC-Q200 Grade 1 Power Inductors

Coilcraft AEC-Q200 Grade 1 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +125°C. Coilcraft AEC-Q200 Grade 1 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.