MSS6132-563MLC

Coilcraft
994-MSS6132-563MLC
MSS6132-563MLC

Ürt.:

Açıklama:
Güç İndüktörleri - SMD 56uH Shld 20% 1.15A 380mOhms AECQ2

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 597

Stok:
597
Hemen Gönderilebilir
Siparişte:
250
Beklenen 5.03.2026
Fabrika Teslim Süresi:
11
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (500'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
2,02 € 2,02 €
1,36 € 340,00 €
Tam Makara (500'in katları olarak sipariş verin)
0,869 € 434,50 €
0,775 € 775,00 €
0,77 € 3.850,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Coilcraft
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
Power Inductor
2424 (6060 metric)
Shielded
56 uH
20 %
1.15 A
380 mOhms
790 mA
- 40 C
+ 85 C
14 MHz
Standard
6.1 mm
6.1 mm
3.2 mm
Ferrite
AEC-Q200
MSS6132
Reel
Cut Tape
MouseReel
Uygulama: Automotive
Marka: Coilcraft
Kasa Kodu - cm: 2424
Kasa Kodu - mm: 6060
Çekirdek Tipi: Drum
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: VN
Montaj Stili: PCB Mount
Ürün: Power Inductors
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 500
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
Test Frekansı: 100 kHz
Parça No Takma Adları: MSS6132-563MLB
Birim Ağırlık: 230 mg
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

AEC-Q200 Qualified Products

Coilcraft offers an expansive array of AEC-Q200 products designed to withstand extreme temperatures. These products meet the strict quality standards of AEC-Q200 requirements and are viable for use in harsh automotive environments. Coilcraft offers a wide range of off-the-shelf products and custom engineered solutions to meet the automotive industry's need for high reliability, high volume magnetics.

AEC-Q200 Grade 3 Power Inductors

Coilcraft AEC-Q200 Grade 3 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +85°C. Coilcraft AEC-Q200 Grade 3 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.

MSS6132 Shielded SMD Power Inductors

Coilcraft MSS6132 Shielded SMD Power Inductors offer a small footprint of 6.1mm x 6.1mm, low DCR, and a current rating up to 2.6A. These magnetically shielded inductors meet AEC-Q200 Grade 3 standards (-40°C to +85°C). Coilcraft MSS6132 inductors feature an inductance range of 4.7µH to 100µH. They are ideal for applications requiring high power and high efficiency such as notebook computers, PC cards, cellphones, and handheld products. A sample kit is available.