XAL5050-223MEC

Coilcraft
994-XAL5050-223MEC
XAL5050-223MEC

Ürt.:

Açıklama:
Güç İndüktörleri - SMD Power inductor

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 12.835

Stok:
12.835
Hemen Gönderilebilir
Siparişte:
7.000
Beklenen 8.05.2026
Fabrika Teslim Süresi:
12
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (250'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
3,32 € 3,32 €
2,83 € 28,30 €
2,61 € 65,25 €
1,94 € 194,00 €
Tam Makara (250'in katları olarak sipariş verin)
1,87 € 467,50 €
1,44 € 720,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Coilcraft
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
Power Choke
2221
Shielded
22 uH
20 %
3.4 A
99.65 mOhms
3.6 A
- 40 C
+ 125 C
11 MHz
Standard
5.48 mm
5.28 mm
5.1 mm
Composite
AEC-Q200
XAL5050
Reel
Cut Tape
MouseReel
Uygulama: Automotive
Marka: Coilcraft
Kasa Kodu - cm: 2221
Çekirdek Tipi: Molded
Montaj Stili: PCB Mount
Ürün: Power Inductors
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 250
Alt kategori:: Inductors, Chokes & Coils
Sonlandırma Stili: SMD/SMT
Test Frekansı: 1 MHz
Parça No Takma Adları: XAL5050-223MEB
Birim Ağırlık: 60 mg
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

XAL / XFL Power Inductors

Coilcraft XAL / XFL Power Inductors offer larger terminations for lower DCR and stronger solder joint. Other features include soft saturation characteristics, up to 125°C ambient operating temperature, and low DCR per mm³. These inductors deliver the highest performance in the smallest possible space using wirewound construction. They are housed in a rugged, magnetic shielding body. Coilcraft XAL / XFL Power Inductors come in a wide range of footprints and heights to fit any application.

XAL50xx High Current Shielded Power Inductors

Coilcraft XAL50xx High Current Shielded Power Inductors are mechanically rugged and magnetically shielded for use in high-density power converter circuits. They offer high current ratings, making them ideal for high switching frequencies with low AC losses. These high-performance molded power inductors offer an inductance range of 5.6µH to 22µH and no thermal aging. The XAL50xx series utilizes a composite construction to minimize audible buzzing. They meet AEC-Q200 Grade 1 standards (-40°C to +125°C) with a 165°C max part temperature. A sample kit is available. 

AEC-Q200 Qualified Products

Coilcraft offers an expansive array of AEC-Q200 products designed to withstand extreme temperatures. These products meet the strict quality standards of AEC-Q200 requirements and are viable for use in harsh automotive environments. Coilcraft offers a wide range of off-the-shelf products and custom engineered solutions to meet the automotive industry's need for high reliability, high volume magnetics.