DCM-USBBT-R5

Conxall / Switchcraft
502-DCM-USBBT-R5
DCM-USBBT-R5

Ürt.:

Açıklama:
USB Kabloları / IEEE 1394 Kabloları USB B Threaded 5M Cbl to Strip/Tin

Yaşam Döngüsü:
Fabrika Özel Siparişi:
Üreticinin mevcut fiyatını, teslimat süresini ve sipariş gereksinimlerini doğrulamak için bir fiyat teklifi alın.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 25   Çoklu: 25
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
32,49 € 812,25 €
31,45 € 1.572,50 €
30,39 € 3.039,00 €
26,99 € 6.747,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Switchcraft
Ürün Kategorisi: USB Kabloları / IEEE 1394 Kabloları
RoHS:  
USB Cables
USB 2.0
USB Type B
4 Position
No Connector
Male
28 AWG, 28 AWG
5 m
Black
IP66
Data-Con-X
500 V
Marka: Conxall / Switchcraft
Akım Oranı: 1.5 A
Yalıtım Direnci: 1 GOhms
Ceket Malzemesi: Polyvinyl Chloride (PVC)
Ürün Tipi: USB Cables / IEEE 1394 Cables
Fabrika Paket Miktarı: 25
Alt kategori:: Cable Assemblies
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
8544421100
USHTS:
8544422000
ECCN:
EAR99

DCM-US Off-the-Shelf Data-Con-X® Sealed USB Cables

CONXALL DCM-US Off-the-Shelf Data-Con-X® USB Cables offer standard data connectors in IP-rated sealed shells. The Data-Con-X USB Cables include USB Type A, USB Type B, and MicroUSB connectors with a bayonet or threaded coupling. These factory molded cables are terminated with stripped and tinned leads on the opposite end of the USB for total flexibility. These CONXALL off-the-shelf harsh environment connectors are ideal for critical data transmission requirements.

Data-Con-X Sealed Connectors

CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.