DCP-RJ6SB-SD

Conxall / Switchcraft
502-DCP-RJ6SB-SD
DCP-RJ6SB-SD

Ürt.:

Açıklama:
Modüler Konnektörler / Ethernet Konnektörler RJ45 CAT 6 PNL HSNG QUICK CONN IDC STRT
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
6 Hafta Fabrikada tahmini üretim süresi.
Minimum: 25   Çoklu: 25
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
31,23 € 780,75 €
30,22 € 1.511,00 €
29,21 € 2.921,00 €
27,60 € 6.900,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Switchcraft
Ürün Kategorisi: Modüler Konnektörler / Ethernet Konnektörler
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
8P8C
Unshielded
Cat 6
Cable Mount
IDC
IP68
1 kV
- 10 C
+ 60 C
Data-Con-X
Marka: Conxall / Switchcraft
Kontak Malzemesi: Copper Alloy
Kontak Kaplama: Gold
Kaplin Mekanizması: Quick Connect
Montaj Tipi: Panel
Ürün Tipi: Modular Connectors / Ethernet Connectors
Fabrika Paket Miktarı: 25
Alt kategori:: Modular Connectors / Ethernet Connectors
Ticari Unvan: Data-Con-X
Birim Ağırlık: 28,685 g
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
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RJ45 Weathertight Connectors

CONXALL RJ45 Weathertight Connectors are sealed to IP67 or IP68 NEMA 250 and available in Cat 5E or Cat 6 versions. These connectors are designed for use in severe conditions with approvals that include Mil-Std 202G Method 201A for vibration, Mil-Std 202G Method 106G for moisture resistance, and Mil-Std 202G Method 107G for thermal shock. These connectors feature feed through or IDC panel terminals for easy field installation. They operate in a temperature range of -10°C to +60°C. CONXALL RJ45 Weathertight Connectors are well-suited for sealed data transmission, military or industrial GPS location devices, instrumentation, medical data carts, data acquisition units, and general industrial electronic applications.

Data-Con-X Sealed Connectors

CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.