PJMA1000F-12-W1

Cosel
436-PJMA1000F-12-W1
PJMA1000F-12-W1

Ürt.:

Açıklama:
Güç Kaynakları - Şasi Montajı 1008W 12V 84A LV alarm and Remote Sensing

Ürün, yalnızca OEM/EMS ve tasarım işletmesi müşterileri için mevcuttur. Ürün, AB veya Birleşik Krallık'taki tüketicilere gönderilmez
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
322,41 € 322,41 €
322,40 € 3.224,00 €
320,38 € 8.009,50 €
50 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Cosel
Ürün Kategorisi: Güç Kaynakları - Şasi Montajı
Gönderim Kısıtlamaları:
 Ürün, yalnızca OEM/EMS ve tasarım işletmesi müşterileri için mevcuttur. Ürün, AB veya Birleşik Krallık'taki tüketicilere gönderilmez
RoHS:  
1.008 kW
85 VAC to 264 VAC
1 Output
12 VDC
84 A
Enclosed
4 kVAC
85 %
Medical
240 mm (9.449 in)
150 mm (5.906 in)
61 mm (2.402 in)
PJMA
Marka: Cosel
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Boyutlar: 150 mm x 61 mm x 24 0mm
Giriş Frekansı: 47 Hz to 63 Hz
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 70 C
Minimum Çalışma Sıcaklığı: - 20 C
Montaj Stili: Chassis
Açık Çerçeve/Kapalı: Enclosed
Ürün: Modular Power Supplies
Ürün Tipi: Switching Power Supplies
Fabrika Paket Miktarı: 1
Alt kategori:: Power Supplies
Tip: AC to DC Power Supplies Medical Type
Birim Ağırlık: 2,8 kg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8504409540

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PJMA300F 300W AC-DC Medical Power Supplies

Cosel PJMA300F 300W AC-DC Medical Power Supplies are available in four output voltage ratings of 12V, 24V, 36V, and 48V. PJMA300F power supplies feature a universal input range of 85VAC to 264VAC and comply with international safety standards. This series also complies with 2MOPP and 1MOPP safety requirements. The PJMA300F models are designed for demanding medical applications and are suitable for body floating (BF) applications. Cosel PJMA300F AC-DC Medical Power Supplies are ideal for medical applications that require robust and highly reliable power supplies. 

PJMA Medical AC-DC Power Supplies

Cosel PJMA Medical AC-DC Power Supplies are robust, reliable 600W and 1000W enclosed type units designed for demanding medical applications. The series offers a wide universal input range of 85VAC to 264VAC and complies with international safety standards. The input / output isolation complies with 2MOPP requirements. Other features include 4kV isolation, harmonic attenuator (complies with IEC61000-3-2 class A), and low power consumption at no load. Four single output voltages are available as standard in each enclosed unit. The output voltage can be adjusted via the built-in potentiometer. Cosel PJMA Medical AC-DC Power Supplies provide inrush current limiting circuitry, overcurrent and overvoltage protection, as well as thermal protection. The units come with a five-year warranty.