CLP6C-FKB-CM1Q1H1BB7R3R3

Cree LED Logo
941-P6CFKBCM1Q1H17R3

CLP6C-FKB-CM1Q1H1BB7R3R3

Mfr.:

Description:
Standard LEDs - SMD RGB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81.355

Stock:

81.355 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 900)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 0,66 € 0,66 €
10 0,615 € 6,15 €
100 0,568 € 56,80 €
Full Reel (Order in multiples of 900)
900 0,507 € 456,30 €
1.800 0,478 € 860,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Cree LED
Standard LEDs - SMD
RoHS:  Details
RGB LEDs
PLCC-6
Top View
RGB
20 mA
2 V, 3.2 V, 3.2 V
624 nm, 540 nm, 480 nm
1120 mcd, 2240 mcd, 560 mcd
120 deg
130 mW, 200 mW, 200 mW
6 mm
2.5 mm
5 mm
- 40 C
+ 100 C
UV Tinted
4 mm
Round Flat
Clear
Reel
Cut Tape
MouseReel
Brand: Cree LED
Colour Rendering Index - CRI: -
Luminous Flux/Radiant Flux: -
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: -
Peak Wavelength: -
Product Type: LED - Standard
Factory Pack Quantity: 900
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 280 mg
CNHTS:
8541410000
CAHTS:
8541100090
USHTS:
8541410000
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Microchip MCP3462T-E/NC Also Bought Image
Analog to Digital Converters - ADC 16-bit delta-sigma ADC, Dual channel, 3V
Infineon CYBLE-416045-02 Also Bought Image
Bluetooth Modules - 802.15.1 BLE 5.0 EZ-BLE PSoC 63
ABRACON ASE-25.000MHZ-LC-T Also Bought Image
Standard Clock Oscillators 25.0 MHZ 3.3V 50PPM SMD 32
Molex 43030-0040 Also Bought Image
Headers & Wire Housings MicroFit 3.0 F Crimp Term Chn 30Au 18AWG
GeneSiC Semiconductor KBP306 Also Bought Image
Bridge Rectifiers 600V 3A KBP Silicon Bridge Rectifer
Broadcom Limited ASMB-TTF0-0A20B Also Bought Image
Standard LEDs - SMD 3735 PLCC6 Tricolor
CUI Devices CMT-13031-SMT-TR Also Bought Image
Piezo Buzzers & Audio Indicators 12.8mm 25V 70dB SMT Piezo Audio Buzzer
KOA Speer RK73H2BTTD1803F Also Bought Image
Thick Film Resistors - SMD 1/4watts 180Kohms 1%
YAGEO RC0603FR-071K5L Also Bought Image
Thick Film Resistors - SMD 1.5 kOhms 100mW 0603 1%