XPEGRN-L1-R250-00D01

Cree LED
941-XPEGRNL1R2500D01
XPEGRN-L1-R250-00D01

Ürt.:

Açıklama:
Tek Renkli LED'ler Green, 107lm

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 150

Stok:
150 Hemen Gönderilebilir
Fabrika Teslim Süresi:
6 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (250'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
2,51 € 2,51 €
2,38 € 23,80 €
2,31 € 115,50 €
2,13 € 213,00 €
Tam Makara (250'in katları olarak sipariş verin)
1,94 € 485,00 €
1,81 € 905,00 €
1,68 € 1.680,00 €
25.000 Fiyat Teklifi
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Cree LED
Ürün Kategorisi: Tek Renkli LED'ler
RoHS:  
Green LEDs
Green
107 lm
XPEGRN
Reel
Cut Tape
MouseReel
Marka: Cree LED
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Ürün Tipi: Single Color LEDs
Fabrika Paket Miktarı: 250
Alt kategori:: LEDs
Ticari Unvan: XLamp
Tip: Single Color LEDs
Birim Ağırlık: 1,169 g
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® XP-E Color LEDs

Cree LED XLamp® XP-E Color LEDs include XP-E2 color LEDs that deliver up to 88% higher maximum light output than other comparable color LEDs. These LEDs enable lighting manufacturers to more cost-effectively address a wide spectrum of applications such as architectural, vehicle, and display lighting.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XP-E LEDs

Cree LED XLamp® XP-E LEDs combine the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. These LEDs are designed for lighting applications with a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path.