XPGDWT-BS-0000-00LDV

Cree LED
941-XPGDWTBS00LDV
XPGDWT-BS-0000-00LDV

Ürt.:

Açıklama:
Beyaz LED'ler White 6000 K 70-CRI, XLamp XP-G3 LED
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
Minimum: 1000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1000'in katları olarak sipariş verin)
0,688 € 688,00 €
25.000 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Cree LED
Ürün Kategorisi: Beyaz LED'ler
RoHS:  
White LEDs
SMD/SMT
SMD-2
Cool White
6000 K
164 lm
70
125 deg
350 mA
2.7 V
1 W
3.45 mm
3.45 mm
2.26 mm
+ 85 C
Yellow
3.06 mm
Dome
Clear
XLAMP XP-G3
Reel
Marka: Cree LED
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün Tipi: White LEDs
Fabrika Paket Miktarı: 1000
Alt kategori:: LEDs
Tip: High Power LEDs
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

XLamp® XP-G3 S-Line LEDs

Cree LED XLamp® XP-G3 S-Line LEDs improve on the standard XP-G3 Series, offering to lead system-level reliability through switching and dimming cycles, improved resistance to sulfur exposure, and higher efficacy. The Cree XP-G3 S-Line LEDs deliver high-power LED technology optimized for robust lighting applications involving sensors and the Internet of Things (IoT). Cree XP-G3 S-Line LEDs are optimized for directional, high-lumen lighting applications where the efficacy and optical control are critical. The devices provide a compact, 3.45mm XP platform with an excellent ecosystem of optics and system solutions available. These features enable lighting manufacturers to simplify the design process and shorten time-to-market. The S-Line LEDs are also sulfur-resistant, making them ideal for outdoor applications. Cree LED XP-G3 S-Line LEDs are ideal for roadway, portable and horticulture applications.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.