XPGWHT-01-R250-00ED2

Cree LED
941-XPGWHT01R2500ED2
XPGWHT-01-R250-00ED2

Ürt.:

Açıklama:
Beyaz LED'ler White 4500 K 70-CRI, XLamp XPGWHT
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
Paketleme:
Tam Makara (250'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
1,65 € 1,65 €
1,57 € 15,70 €
1,52 € 76,00 €
1,40 € 140,00 €
Tam Makara (250'in katları olarak sipariş verin)
1,27 € 317,50 €
1,20 € 600,00 €
1,10 € 1.100,00 €
25.000 Fiyat Teklifi
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Cree LED
Ürün Kategorisi: Beyaz LED'ler
RoHS:  
White LEDs
SMD/SMT
SMD-2
Neutral White
4500 K
114 lm
70
125 deg
350 mA
2.9 V
4.9 W
3.45 mm
3.45 mm
2 mm
+ 85 C
2.6 mm
Dome
Water Clear
XPGWHT
Reel
Cut Tape
MouseReel
Marka: Cree LED
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün Tipi: White LEDs
Fabrika Paket Miktarı: 250
Alt kategori:: LEDs
Ticari Unvan: XLamp
Tip: High Power LEDs
Birim Ağırlık: 100 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XP-G LEDs

Cree LED XLamp® XP-G LEDs deliver unprecedented levels of light output and efficacy for a single die LED. These LEDs are designed for lighting applications with a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path.