DR24D06X

Crydom
558-DR24D06X
DR24D06X

Ürt.:

Açıklama:
Katı Hâl Röleleri - SSR'ler SSR Relay, DIN Rail Mount 11mm, 240VAC/6A,4-32VDC In, Zero Cross, ATEX
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
16 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
58,72 € 58,72 €
55,92 € 559,20 €
53,41 € 2.670,50 €
51,83 € 5.183,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Sensata
Ürün Kategorisi: Katı Hâl Röleleri - SSR'ler
RoHS:  
REACH - SVHC:
Solid State Relays
DIN Rail Mount
DR
Each
Marka: Crydom
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MX
Ürün Tipi: SSR - Solid State Relays
Fabrika Paket Miktarı: 10
Alt kategori:: Relays
Birim Ağırlık: 50 g
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
8541490020
USHTS:
8541498000
JPHTS:
854140090
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

SeriesOne DR Solid State Relays

Crydom / Sensata SeriesOne DR Solid State Relays incorporate proprietary thermal management technology to achieve 10A and 24A output ratings in 11mm and 18mm wide housings. These relays include both AC or DC control input options, providing added flexibility when designing new or existing projects. The devices require no grounding due to all-plastic housing and help reduce set-up costs by simplifying and lessening installation time. The SeriesOne relays provided added protection with IP20 housing touch-safe terminals and a uniquely integrated heatsink design. These relays feature LED indications for easy identification of control status for maintenance and troubleshooting efforts.