DIO5151CD10

DIOO Microcircuits
453-DIO5151CD10
DIO5151CD10

Ürt.:

Açıklama:
LED Aydınlatma Sürücü IC'leri 1A Buck/Boost Charge Pump FLASH LED Driver
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
Minimum: 5000   Çoklu: 5000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (5000'in katları olarak sipariş verin)
0,271 € 1.355,00 €
0,229 € 2.290,00 €
0,224 € 4.480,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
DIOO
Ürün Kategorisi: LED Aydınlatma Sürücü IC'leri
RoHS:  
1 Output
Charge Pump
1 A
DFN-10
5.5 V
3 V
2 MHz
Adjustable
DIO5151
- 40 C
+ 85 C
Short Circuit and Thermal Protection
Reel
Marka: DIOO Microcircuits
Giriş Voltajı: 3 V to 5.5 V
Neme Duyarlı: Yes
Montaj Stili: SMD/SMT
Kanal Sayısı: 1 Channel
Ürün: LED Drivers
Ürün Tipi: LED Lighting Drivers
Fabrika Paket Miktarı: 5000
Alt kategori:: Driver ICs
Besleme Akımı - Maks: 300 uA
Tip: Flash LED Driver
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

DIO5151 Buck/Boost Charge Pump LED Driver

DIOO Microcircuits DIO5151 Buck/Boost Charge Pump LED Driver is ideal for powering high-brightness LEDs for camera flash applications. The charge pump can regulate two current levels for FLASH and TORCH modes. The DIOO Microcircuits DIO5151 automatically switches between step-up and step-down modes, so the LED current doesn't depend on the forward voltage. The driver also switches at 2MHz for the use of tiny components. The supply voltage ranges from 3V to 5.5V.