DIO5662TST6

DIOO Microcircuits
453-DIO5662TST6
DIO5662TST6

Ürt.:

Açıklama:
LED Aydınlatma Sürücü IC'leri 37V Boost Backlighting Driver with PWM Dimming Support

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
0,55 € 0,55 €
0,33 € 3,30 €
0,284 € 7,10 €
0,222 € 22,20 €
0,185 € 46,25 €
0,138 € 138,00 €
0,117 € 292,50 €
0,101 € 1.212,00 €
0,091 € 2.184,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
DIOO
Ürün Kategorisi: LED Aydınlatma Sürücü IC'leri
Boost
1.3 A
TSOT23-6
5.5 V
2.7 V
1.1 MHz
37 V
- 40 C
+ 85 C
Marka: DIOO Microcircuits
Karartma: PWM
Giriş Voltajı: 2.7 V to 5.5 V
Montaj Stili: SMD/SMT
Ürün: LED Drivers
Ürün Tipi: LED Lighting Drivers
Fabrika Paket Miktarı: 6000
Alt kategori:: Driver ICs
Tip: Step-Up LED Driver
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
8542399000
TARIC:
8542399000

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.