623-1404-304F

Dialight
645-623-1404-304F
623-1404-304F

Ürt.:

Açıklama:
LED Panel Montaj Göstergeleri 30mm FLT PMI BLUE 24VDC
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 50   Çoklu: 25
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
18,52 € 926,00 €
16,92 € 1.692,00 €
15,78 € 7.890,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Dialight
Ürün Kategorisi: LED Panel Montaj Göstergeleri
RoHS:  
Indicators
Blue
30 mm
Wire
Diffused
13.8 mm
15 mA
24 V
300 mcd
Round Flat
623
Bulk
Marka: Dialight
IP Oranı: IP66, IP67
Maksimum Çalışma Sıcaklığı: + 70 C
Minimum Çalışma Sıcaklığı: - 25 C
Montaj Tipi: Nut and Washer
Ürün Tipi: LED Panel Mount Indicators
Fabrika Paket Miktarı: 1
Alt kategori:: LED Indication
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
8541410000
TARIC:
8531807000
ECCN:
EAR99

62x Heavy Duty Panel-Mount Indicators

Dialight 620, 621, 622, 623, 624, and 625 Heavy Duty Panel-Mount Indicators are designed for high-end aesthetics paired with sturdy construction. These RoHS-compliant indicators are non-magnetic, corrosion-resistant for indoor and outdoor use, and secured to prevent dirt, dust, and water penetration. The Dialight indicators operate at a temperature range of -40°C to 70°C/-25°C to 70°C. These indicators feature an operating voltage of 3VDC when the external resistor is required and 6VDC, 12VDC, and 24VDC when the internal resistor is included. Typical applications include a status indication, main power and remote power indication, instrumentation, maintenance, and warning indication.