NDA-10BV

Diptronics
113-NDA-10BV
NDA-10BV

Ürt.:

Açıklama:
DIP Anahtarları / SIP Anahtarları
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
3,05 € 3,05 €
2,54 € 129,54 €
2,30 € 234,60 €
2,10 € 1.071,00 €
1,93 € 1.935,79 €
1,71 € 3.430,26 €
1,54 € 7.723,10 €
10.013 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Diptronics
Ürün Kategorisi: DIP Anahtarları / SIP Anahtarları
Tube
NDA
Marka: Diptronics
Montaj Stili: PCB Mount
Ürün Tipi: DIP Switches
Fabrika Paket Miktarı: 17
Alt kategori:: Switches
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
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99

NDA Series DIP Switches

Diptronics NDA Series DIP Switches are right-angle type switches that are available in red, black, and blue color options. These switches feature gold contact for high reliability that offer a 25mA and 24VDC contact rating. The DIP switches offer 50mΩ maximum contact resistance and 500VAC per minute dielectric strength. These switches are stored and operated at -40°C to 85°C temperature range. The DIP switches are halogen-free and RoHS compliant. Typical applications include industrial control, a variety of common functions, computers, and peripherals.