PV3WG2H018

E-Switch
612-PV3WG2H018
PV3WG2H018

Ürt.:

Açıklama:
Buton Anahtarları
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
13,14 € 13,14 €
12,33 € 123,30 €
11,13 € 278,25 €
10,69 € 427,60 €
10,18 € 1.221,60 €
9,82 € 2.749,60 €
9,10 € 4.732,00 €
8,57 € 8.570,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
E-Switch
Ürün Kategorisi: Buton Anahtarları
PV3
Anti-Vandal Switches
Anti-Vandal
Non-Illuminated
DPDT
Panel Mount
ON - (ON)
Square, Guarded
2 A
48 VDC
IP67
Solder Lug
Green
Silver
Marka: E-Switch
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Ürün Tipi: Pushbutton Switches
Fabrika Paket Miktarı: 40
Alt kategori:: Switches
Birim Ağırlık: 15,649 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV3 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV3 Illuminated Anti-Vandal Pushbutton Switches are rated for IP40 (non-water resistant) and IP67 (water-resistant) applications with many functions, including long-life expectancy. The switches offer dot, ring, or bicolor LED illumination options, a black anodized finish option, and a 16mm panel cutout. These anti-vandal pushbutton switches are popular for use in kiosk applications, ticket dispensers, and industrial-type applications.