PV4F230SS-M01

E-Switch
612-PV4F230SS-M01
PV4F230SS-M01

Ürt.:

Açıklama:
Buton Anahtarları Anti-vandal, SPDT, On-On, Panel Mount, Front, Silver, IP65
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
19,30 € 19,30 €
16,97 € 169,70 €
15,49 € 387,25 €
15,12 € 604,80 €
15,06 € 1.807,20 €
15,05 € 7.826,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
E-Switch
Ürün Kategorisi: Buton Anahtarları
RoHS:  
PV4
Anti-Vandal Switches
Anti-Vandal
Non-Illuminated
SPDT
Panel Mount
ON - ON
Round, Flat
2 A
24 VDC
IP65
Solder Lug
Silver
Silver
Bulk
Aktüatör Stili: Flush
Marka: E-Switch
Renk: Silver
Çap: 22 mm
Yanıcılık Derecesi: UL 94 V-2
Muhafaza Materyalleri: Stainless Steel
Yaşam: 50000 Cycle
Malzeme: Stainless Steel
Maksimum Çalışma Sıcaklığı: + 55 C
Minimum Çalışma Sıcaklığı: - 20 C
Ürün Tipi: Pushbutton Switches
Fabrika Paket Miktarı: 40
Alt kategori:: Switches
Ticari Unvan: PV Anti-Vandal
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV4 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV4 Illuminated Anti-Vandal Pushbutton Switches provide an RGB LED option and a 19mm diameter panel cutout with dot, ring, or power symbol illumination available. The PV4 Switch Series features 4N actuation force and IP65 moisture protection. PV4 RGB Anti-Vandal Switches offer 50,000 cycle electrical life with a 2A, 24VDC electrical rating and are ideal for use in audio/visual equipment, security devices, industrial controls, kiosks, electrical housewares, medical equipment, and more.