PV7F2Y0SS-303-M03

E-Switch
612-PV7F2Y0SS303M03
PV7F2Y0SS-303-M03

Ürt.:

Açıklama:
Buton Anahtarları Anti-vandal, DPST-NO/NC, Off-(On), On-(Off), Panel Mount, Front, Silver, LED, White, IP65
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
23,98 € 23,98 €
21,91 € 219,10 €
19,07 € 381,40 €
18,97 € 1.138,20 €
18,55 € 1.855,00 €
18,36 € 4.773,60 €
17,77 € 8.885,00 €
2.500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
E-Switch
Ürün Kategorisi: Buton Anahtarları
RoHS:  
PV7
Anti-Vandal Switches
Anti-Vandal
Illuminated
DPST
Panel Mount
OFF - (ON), ON - (OFF)
LED
White
Round, Flat
2 A
48 VDC
IP65
Solder Lug
Silver
Bulk
Aktüatör Stili: Button
Marka: E-Switch
Çap: 25 mm
Yaşam: 50000 Cycle
Maksimum Çalışma Sıcaklığı: + 55 C
Minimum Çalışma Sıcaklığı: - 20 C
Ürün Tipi: Pushbutton Switches
Fabrika Paket Miktarı: 20
Alt kategori:: Switches
Ticari Unvan: PV Anti-Vandal
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8536500090
USHTS:
8536509031
TARIC:
8536508099
ECCN:
EAR99

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV7 Anti-Vandal Pushbutton Switches

E-Switch PV7 Anti-Vandal Pushbutton Switches offer a long life expectancy and are water-resistant (IP65 rating). Illumination LED colors include red, yellow, orange, blue, green, white, bi-colors, and RGB LED options. Available in dot or ring illumination with graphics options that include the power symbol etched or illuminated. The switches feature a metal body and actuator with a 22mm diameter panel cutout. E-Switch PV7 Anti-Vandal Pushbutton Switches applications include audio/visual markets, security devices, industrial controls, kiosks, medical equipment, and electrical housewares.