704.911.3B-1

EAO
123-704.911.3B-1
704.911.3B-1

Ürt.:

Açıklama:
Anahtar Kontak Blokları / Anahtar Kitleri Switching element slow-make T 2NO screw gold/silver for ring cable lug

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
91,12 € 91,12 €
81,51 € 815,10 €
76,04 € 1.901,00 €
73,06 € 3.653,00 €
70,32 € 7.032,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
EAO
Ürün Kategorisi: Anahtar Kontak Blokları / Anahtar Kitleri
RoHS:  
Switching Element
Selector Switch
Bulk
Marka: EAO
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CH
Yükseklik: 26.5 mm
Aydınlatma: Non-Illuminated
Uzunluk: 44 mm
Maksimum Çalışma Sıcaklığı: + 55 C
Minimum Çalışma Sıcaklığı: - 40 C
Ürün Tipi: Switch Contact Blocks / Switch Kits
Seri: 04 Series
Fabrika Paket Miktarı: 1
Alt kategori:: Switch Accessories
Genişlik: 29.3 mm
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8538908140

S04 Switching Contact Blocks

EAO S04 Switching Contact Blocks feature a modern design, UL 94V-0 flammability-rated plastic construction, and ultrasonically welded housing. These contact blocks use EAO's proven switching mechanism, which produces a characteristic click sound, ensuring secure and reliable connections. EAO S04 Switching Contact Blocks are suitable for a wide range of industrial and commercial switch assemblies.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.