140-512-415-101

EDAC
587-140-512-415-101
140-512-415-101

Ürt.:

Açıklama:
Başlıklar ve Kablo Muhafazaları 12 Position Inline Connector
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
0,344 € 0,34 €
0,301 € 3,01 €
0,256 € 6,40 €
0,234 € 23,40 €
0,194 € 48,50 €
0,164 € 164,00 €
0,151 € 377,50 €
0,144 € 1.440,00 €
0,139 € 2.780,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
EDAC
Ürün Kategorisi: Başlıklar ve Kablo Muhafazaları
RoHS:  
Headers
Shrouded
12 Position
2 mm (0.079 in)
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Tin
140
Wire-to-Board
- 40 C
+ 105 C
Marka: EDAC
Kontak Malzemesi: Brass
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Akım Oranı: 2 A
Yanıcılık Derecesi: UL 94 V-0
Muhafaza Rengi: Natural
Muhafaza Materyalleri: Polyamide (PA)
Yalıtım Direnci: 1 GOhms
Ürün Tipi: Headers & Wire Housings
Fabrika Paket Miktarı: 1
Alt kategori:: Headers & Wire Housings
Voltaj Derecesi: 100 V
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
8536694040
ECCN:
EAR99

140 Series 2mm Wire-to-Board Connectors

EDAC 140 Series 2mm Wire-to-Board Connectors are available in various positions with top-entry or side-entry configurations. Additional variations include right-angle, vertical, and SMT or through-hole mounted to the PCB. These inline connectors are designed for the high-density connection of internal wires to PCBs with a thickness of 1.2mm to 1.6mm. They have a 2A current rating and a low-profile insulator body with a 6.1mm height and 4.70mm width. They operate in a -40°C to +105°C temperature range. EDAC 140 Series 2mm Wire-to-Board Connectors are compatible with leading industry connectors as drop-in replacements and ideal for use in wire harness applications.