14L-292-482

EDAC
587-14L-292-482
14L-292-482

Ürt.:

Açıklama:
Başlıklar ve Kablo Muhafazaları 14L Series Inline Tin plated Socket Contact. For 22-18AWG wire, use for socket housing only

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 8.430

Stok:
8.430 Hemen Gönderilebilir
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,086 € 0,09 €
0,065 € 0,65 €
0,058 € 1,45 €
0,056 € 5,60 €
0,05 € 12,50 €
0,047 € 47,00 €
Tam Makara (3000'in katları olarak sipariş verin)
0,045 € 135,00 €
0,04 € 240,00 €
0,038 € 342,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
EDAC
Ürün Kategorisi: Başlıklar ve Kablo Muhafazaları
RoHS:  
Accessories
1 Position
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Tin
14L
22 AWG to 18 AWG
- 25 C
+ 105 C
Reel
Cut Tape
Aksesuar Tipi: In-Line Socket Contact
Marka: EDAC
Kontak Malzemesi: Phosphor Bronze
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Akım Oranı: 7 A
Yanıcılık Derecesi: UL 94 V-0
Yalıtım Direnci: 1 GOhms
Ürün Tipi: Headers & Wire Housings
Fabrika Paket Miktarı: 3000
Alt kategori:: Headers & Wire Housings
Voltaj Derecesi: 250 VAC/DC
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
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Communication Interconnect Solutions

EDAC Communication Interconnect Solutions are robust and high-performance solutions that meet the demands of data center and telecom infrastructure. As networks scale to support cloud computing and 5G rollout, the high-speed connectivity solutions ensure uptime, minimize signal loss, and withstand controlled and outdoor environments. The EDAC connectivity solutions include high-density board-level connectors, ruggedized power, and I/O interfaces. These solutions are designed for durability with high mating cycles and are suitable for modular upgrades and maintenance. The connectivity solutions are available in IP-rated options for telecom towers and outdoor network gear. These connectivity solutions are ideal for data centers, communication nodes, phone systems, and smart building IoT applications.

14L Series 3.96mm Inline Wire-to-Board Connectors

EDAC 14L Series 3.96mm Inline Wire-to-Board Connectors feature a 3.96mm pitch, 7A current rating, and an operating temperature range of -25°C to +105°C. The insulator material has a UL 94V-0 flammability rating and top- or side-entry configurations. 14L series connectors accept 22AWG to 18AWG wires and offer a 1500VAC dielectric withstanding voltage, 1000MΩ insulation resistance, and 10mΩ maximum contact resistance. EDAC 14L Series 3.96mm Inline Wire-to-Board Connectors are for use with PCB boards of 1.6mm nominal thicknesses.