307-007-401-107

EDAC
587-307-007-401-107
307-007-401-107

Ürt.:

Açıklama:
Standart Kart Kenarı Konnektörleri Card Edge Connector
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
14,46 € 14,46 €
12,53 € 125,30 €
11,88 € 297,00 €
11,70 € 585,00 €
10,33 € 1.033,00 €
9,64 € 2.410,00 €
9,43 € 4.715,00 €
8,95 € 8.950,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
EDAC
Ürün Kategorisi: Standart Kart Kenarı Konnektörleri
RoHS:  
Receptacles
7 Position
3.96 mm
1.57 mm
Panel Mount
Vertical
Gold
307
Marka: EDAC
Kontak Malzemesi: Copper Alloy
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Akım Oranı: 5 A
Muhafaza Materyalleri: Thermoplastic Polyester
Yalıtım Direnci: 5 GOhms
Maksimum Çalışma Sıcaklığı: + 105 C
Minimum Çalışma Sıcaklığı: - 40 C
Satır Sayısı: 1 Row
Ürün Tipi: Standard Card Edge Connectors
Fabrika Paket Miktarı: 1
Alt kategori:: Card Edge Connectors
Sonlandırma Stili: Wire Hole
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

307 Series 3.96mm Pitch Card Edge Connectors

EDAC 307 Series Card Edge Connectors feature 3.96mm contact spacing by 5.08mm row spacing and accept a 1.57mm nominal thickness PCB. EDAC 307 Series Card Edge Connectors offer single- or dual-row configurations and various mounting options. These connectors accept between-contact and in-contact polarizing keys. The series offers a 5A continuous current rating and 1800VAC rms withstand voltage at sea level between adjacent contacts. The 307 Series connectors operate over a -40°C to +105°C temperature range.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.