ULP180-1324

EOS Power
242-ULP180-1324
ULP180-1324

Ürt.:

Açıklama:
Güç Kaynakları - Şasi Montajı POWER SUPPLY ULP180-1324

Stokta Var: 54

Stok:
54 Hemen Gönderilebilir
Fabrika Teslim Süresi:
18 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
84,68 € 84,68 €
80,67 € 403,35 €
78,98 € 789,80 €
76,82 € 1.920,50 €
75,22 € 3.761,00 €
73,67 € 7.072,32 €
288 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Bel Power Solutions
Ürün Kategorisi: Güç Kaynakları - Şasi Montajı
RoHS:  
180 W
85 VAC to 264 VAC, 390 VDC
1 Output
24 VDC
5 A
Open Frame
4 kVDC
Industrial
101.6 mm
50.8 mm
19.05 mm
Marka: EOS Power
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: IN
Giriş Frekansı: 47 Hz to 63 Hz
Yük Düzenleme: Regulated
Maksimum Çalışma Sıcaklığı: + 70 C
Minimum Çalışma Sıcaklığı: - 40 C
Montaj Stili: Chassis
Açık Çerçeve/Kapalı: Open Frame
Ürün Tipi: AC-DC Power Modules
Fabrika Paket Miktarı: 96
Alt kategori:: Power Supplies
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8504406012
TARIC:
8504409590
ECCN:
EAR99

ABC180 & MBC180 Open-Frame Power Supplies

Bel Power Solutions ABC180 and MBC180 Open-Frame Power Supplies feature AC input up to 264VAC while offering output power up to 180W with forced air cooling. Bel Power Solutions ABC180 and MBC180 units have a 4" x 2" x 0.75" form factor and an operating temperature range of -40°C to +70°C. The ABC180 series is ideal for telecom, datacom, and industrial applications, while the MBC41 series is suitable for home health equipment, surgical devices, and more.

ABC/MBC Open-Frame Power Supplies

Bel Power Solutions ABC/MBC Open-Frame Power Supplies provide output power of up to 800W and a variety of single and multiple output voltages. They feature a wide universal input range of up to 264VAC. Bel Power Solutions ABC power supplies are ideally suited for use in space-constrained telecom, datacom, and industrial applications, while Bel Power Solutions MBC power supplies are ideal for medical applications requiring minimal power loss and easy thermal management.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.