B57356V5473J160

EPCOS / TDK
871-B57356V5473J160
B57356V5473J160

Ürt.:

Açıklama:
NTC Termistörleri NTC THERMISTOR 0603 47k J60 B-4131 NICA

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,206 € 0,21 €
0,177 € 1,77 €
0,156 € 3,90 €
0,126 € 12,60 €
0,104 € 52,00 €
0,071 € 71,00 €
Tam Makara (4000'in katları olarak sipariş verin)
0,07 € 280,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TDK
Ürün Kategorisi: NTC Termistörleri
RoHS:  
Automotive
47 kOhms
PCB Mount
SMD/SMT
0603 (1608 metric)
AEC-Q200
Reel
Cut Tape
Marka: EPCOS / TDK
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: AT
Ürün Tipi: NTC Thermistors
Fabrika Paket Miktarı: 4000
Alt kategori:: Thermistors
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533210000
MXHTS:
8533409102
ECCN:
EAR99

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.

SMD NTC Thermistors

EPCOS/TDK SMD Chip NTC Thermistors are thermally sensitive semiconductive resistors that are designed for temperature measurement and compensation. The portfolio features NTC thermistors with excellent long-term stability in high-temperature and high-humidity environments. Tight tolerances of resistance and b-value allow highly accurate temperature sensing capabilities. Applications for EPCOS/TDK SMD Chip NTC Thermistors include smartphones, tablets with small case sizes, automotive, LED modules, and industrial.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

B573xV5 SMD 0603 NTC Thermistors

EPCOS / TDK B573xV5 SMD 0603 NTC Thermistors feature 180mW maximum power and ±1%, ±3%, or ±5% resistance tolerance. This automotive series is offered in a 0603 (1608) EIA case size with a multilayer SMD NTC with inner electrodes and a nickel barrier termination. These modules provide high mechanical robustness, a short response time, and excellent long-term aging stability in high-temperature and high humidity environments. They have an operating temperature range of -40°C to +150°C. Typical applications for EPCOS / TDK B573xV5 SMD 0603 NTC Thermistors are temperature measurement and compensation.