B57871S0502F051

EPCOS / TDK
871-B57871S0502F051
B57871S0502F051

Ürt.:

Açıklama:
NTC Termistörleri 871/5K/F51 1% NTC Thermistor
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
13 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1500   Çoklu: 1500
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1500'in katları olarak sipariş verin)
1,09 € 1.635,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TDK
Ürün Kategorisi: NTC Termistörleri
RoHS:  
B57871S
5 kOhms
60 mW
1 %
PCB Mount
Radial
- 55 C
+ 155 C
2.5 mm
7 mm
2.5 mm
AEC-Q200
Reel
Marka: EPCOS / TDK
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: ID
Bacak Çapı: 0.4 mm
Bacak aralığı: 2.5 mm
Ürün Tipi: NTC Thermistors
Fabrika Paket Miktarı: 1500
Alt kategori:: Thermistors
Tip: NTC
Parça No Takma Adları: B57871S502F51
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533408070
JPHTS:
8533290003
TARIC:
8533290000
MXHTS:
8533409102
BRHTS:
85332900
ECCN:
EAR99

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.

Temperature Sensor Systems

EPCOS / TDK Temperature Sensor Systems offer a full range of NTC thermistors for reliable use in demanding environments and a large range of application requirements. These sensing solutions are available in different shapes, a wide variety of cable and connector geometries, and with design-specific customizability. These EPCOS / TDK NTC probes are highly resistant to humidity and moisture, providing accuracy and reliability to commercial appliance applications.