B72314P2271K101

EPCOS / TDK
871-B72314P2271K101
B72314P2271K101

Ürt.:

Açıklama:
Varistörler Leaded Disk Varistörler, Max. Operating Voltage [AC]=275Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A
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
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,636 € 0,64 €
0,412 € 4,12 €
0,364 € 36,40 €
0,34 € 85,00 €
0,324 € 162,00 €
0,312 € 312,00 €
0,299 € 747,50 €
0,292 € 1.460,00 €
0,287 € 2.870,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TDK
Ürün Kategorisi: Varistörler
RoHS:  
Disc Varistor, Multi_Pulse AdvanceD Compact 14mm
Bulk
Marka: EPCOS / TDK
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Fabrika Paket Miktarı: 500
Alt kategori:: Varistors
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
8533404000
ECCN:
EAR99

B722 SNF AdvanceD SIOV Metal Oxide Varistors

EPCOS B722 SNF AdvanceD SIOV Metal Oxide Varistors by TDK are high operating temperature (up to +125°C) varistors with high surge current ratings up to 10kA. The round varistor element is packaged in a silicone resin UL 94V-0 flame-retardant coating with tinned wire terminals. The high-energy AdvanceD Series E2 varistors feature high energy ratings up to 400J, a wide operating voltage range of 130VRMS to 625VRMS, enhanced resistance against heat and humidity [85°C, 85% r.h., 0.85 - VV (1mA), 1000h], and can be used in harsh environments. 

B72214P Leaded Varistors

EPCOS / TDK B72214P Leaded Varistors provide overvoltage protection and a wide operating voltage range of 130VRMS to 460VRMS. The B72214P series is an expansion of EPCOS/TDK's AdvancedD-MP series and is UL 1449 rated. The compact B72214P modules offer ≥100MΩ insulation resistance, ≥2.5kVRMS electric strength, and 10Hz to 55Hz vibration frequency. EPCOS / TDK B72214P Leaded Varistors operated in a -40°C to +125°C temperature range.